Amphenol L17SM209SB64T

Conn D-Subminiature SKT 9 POS 2.74mm Solder RA SMD 9 Terminal 1 Port Tube
$ 4.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17SM209SB64T.

element14 APAC

Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-4.04%

CAD Models

Download Amphenol L17SM209SB64T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.607
$ 3.12
$ 3.12
Stock
26,365
5,375
5,375
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
9
9
9
Number of Rows
1
2
2
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

CONN D-SUB RCPT 9P SMD R/A SLDR
TE Connectivity1-1740194-2
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40 Unc, Receptacle
Female D-Sub Connector 9 Pin Right Angle Surface Mount
HARTING Elektronik09551566620741
D-SUB STANDARD SERIES, 9 WAY RIGHT ANGLE SMT PCB D-SUB CONN SOCKET, 2.76MM PITCH
HARTING Elektronik09551566611741
D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal
HARTING Elektronik09551567612741
D-Sub Smt 9Pin Angled Female, W/ Board Locks, 4-40Unc Thread, Pl3 |Harting 09551567612741

Descriptions

Descriptions of Amphenol L17SM209SB64T provided by its distributors.

Conn D-Subminiature SKT 9 POS 2.74mm Solder RA SMD 9 Terminal 1 Port Tube
Dsub, Right Angle Standard Density SMT, 9 Socket, Bright Tin Shell, 0.76m (30 in) Gold, V1 Grounding Tab+LIF Boardlock (PCB=1.6cm), 4-40 Fixed Front Screwlock, Tube 19pcs
D-SUB CONN, RCPT, 9POS, SMD, R/A; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Surface Mount; D Sub Shell Size: DE; Product Range: SM2 Series; Connector Body Material: Steel Bod 99K9912

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems