TE Connectivity 1-1740194-2

D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40 Unc, Receptacle
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1740194-2.

Official Datasheet10 years ago

CAD Models

Download TE Connectivity 1-1740194-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-04-12
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-13
LTD Date2022-05-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Conn D-Subminiature SKT 9 POS 2.74mm Solder RA SMD 9 Terminal 1 Port Tube
Conn D-Subminiature F 9 POS 1.37mm Solder RA SMD 9 Terminal 1 Port Tube
CONN D-SUB RCPT 9P SMD R/A SLDR
Female D-Sub Connector 9 Pin Right Angle Surface Mount
HARTING Elektronik09551566620741
D-SUB STANDARD SERIES, 9 WAY RIGHT ANGLE SMT PCB D-SUB CONN SOCKET, 2.76MM PITCH
HARTING Elektronik09551567616741
D-SUB SMT 9PIN ANGLED LOW-PROFILE FEMALE, W/ BOARD LOCKS, 4-40UNC THREAD, PL3

Descriptions

Descriptions of TE Connectivity 1-1740194-2 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40 Unc, Receptacle
9 Position D-Sub Receptacle, Female Sockets Connector
Conn D-Subminiature RCP 9 POS 2.74mm Solder RA SMD 9 Terminal 1 Port T/R
TE CONNECTIVITY / AMP 1-1740194-2 Standard D Sub Connector, AMPLIMITE HD-20 Series, DA, Receptacle, 9 Contacts, Metal Body, Solder
SOCKET, D, SMT, THR/INSERT, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Steel Body; Contact Mate
D Sub Connector, Standard, 9 Position, Receptacle; Rango De Producto:Serie Amplimite Hd-20; Carcasa D Sub, Tamaño:Da; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Metal; Anchura Externa:31Mm |Amp Te Connectivity 1-1740194-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 117401942