Amphenol L17D4K63016

Dust Cap / Cover, Dust Cover, 15 Pos. Standard & 26 Pos. High Density D Sub Receptacles
$ 1.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17D4K63016.

Newark

Datasheet1 page7 years ago

Future Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+501%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
AmphenolL777RRA15P
D Subminiature Connector, 15 Contact(S), Male, 0.109 Inch Pitch, Crimp Terminal, Locking, Plug
HARTING Elektronik09662080001
Harting 09 66 208 0001 Strain Relief Hanger for 15-Way D-Sub Connectors
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
Accessories,D-Sub Tools &,Dust Cover,Hardware 15pin

Descriptions

Descriptions of Amphenol L17D4K63016 provided by its distributors.

Dust Cap / Cover, Dust Cover, 15 Pos. Standard & 26 Pos. High Density D Sub Receptacles
Connector Accessories Flat DustCover Straight Brass/Steel Tin Over Nickel
Flat Male Dust Cover without Chain, A size for Standard 15 pin and High Density 26 pin, for Use for Female connector
15pin Cap (Cover),Dust D-Sub Connectors,Female
D-Sub Tools&Hardware METAL DUST CAP FOR 15 POS
DUST COVER D-SUB FOR 15-PIN SOCKET W/O CHAIN
ACC D SUB DUST COVER MALE SIZE A
DSUB MTL D/CAP SKT S15 W/O CHA
DUST COVER, STEEL; Accessory Type: Dust Cover; For Use With: 15 Pos. Standard & 26 Pos. High Density D Sub Receptacles; Connector Body Material: Steel Body; Product Range: -; Connector Shell Size: DA; Encl 99K7894
Dust Cover, Steel; Tipo De Accesorio:Dust Cover; Para Usar Con:15 Pos. Standard & 26 Pos. High Density D Sub Receptacles; Material Del Cuerpo Del Conector:Acero; Conector, Tamaño De La Carcasa:Da; Envolvente, Material:Acero |Amphenol Communications Solutions L17D4K63016

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L17D4K63016.