HARTING Elektronik 09662080001

Harting 09 66 208 0001 Strain Relief Hanger for 15-Way D-Sub Connectors
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09662080001.

IHS

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL777RRA15P
D Subminiature Connector, 15 Contact(S), Male, 0.109 Inch Pitch, Crimp Terminal, Locking, Plug
AmphenolL717SDA15P
D Sub Connector, Standard, Plug, SD Series, 15 Contacts, DA, Solder Cup
Accessories,D-Sub Tools &,Dust Cover,Hardware 15pin
CONNECTOR D-SUB FIXED CONTACT SOLDER CUP PLUG 15 STAMPED AND FORMED PIN CONTACT
15 Position Male D-Sub Dust Cover

Descriptions

Descriptions of HARTING Elektronik 09662080001 provided by its distributors.

Harting 09 66 208 0001 Strain Relief Hanger for 15-Way D-Sub Connectors
Strain relief clamp for D-Sub, 2 (DA), 15 pole, 09662080001
Connector Accessories Strain Relief Straight Thermoplastic
Connector Accessory, Strain Relief, Polyethylene
D-Sub Standard Connectors D SUB IDC 15 P
Harting DSub Board female stamped
DSUB IDC 15POLE PLAST CBL CLAMP
D-Sub Strain Relief, 15Pos, Plastic; Product Range:-; For Use With:Harting Idc D-Sub Connectors; D Sub Shell Size:Da; Strain Relief Material:Thermoplastic; Cable Diameter Max:-; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09662080001

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 66 208 0001
  • 09-66-208-0001
  • 0966-208-0001
  • 9662080001