Amphenol GSB343K33HR

USB Connector, Micro USB Type B, USB 3.0, Receptacle, 10 Ways, Surface Mount, Right Angle
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol GSB343K33HR.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+5.39%

CAD Models

Download Amphenol GSB343K33HR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions10117835-002LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle
Amphenol Communications Solutions10117835-001LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R
Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R
Amphenol Communications Solutions10117836-002LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Vertical

Descriptions

Descriptions of Amphenol GSB343K33HR provided by its distributors.

USB Connector, Micro USB Type B, USB 3.0, Receptacle, 10 Ways, Surface Mount, Right Angle
CONN RCPT USB3.0 MICRO B SMD R/A / USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole
30V(AC) USB-micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) 1 10 , 13mm
USB/DVI/HDMI Connectors; GSB343K33HR; AMPHENOL; 10; Receptacle; Gold; Right Angle
Micro USB 3.0, Type Micro B, Receptacle, Right Angle SMT, 10 Pins, Shell Dip with Nickel Plating, 30uin Gold, Dip 1.0mm, Black Housing, Tape and Reel Packaging
USB CONN, 3.0 TYPE MICRO B, RCPT, SMD; USB Connector Type: Micro USB Type B; USB Standard: USB 3.0; Gender: Receptacle; No. of Positions: 10Ways; Connector Mounting: Surface Mount; Orientation: Right Angle; Contact Material: Co

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSB343K33HR.