Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 48398-0003

Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 48398-0003.

Molex

Datasheet2 pages12 years ago
Technical Drawing1 page12 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginTW
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R
USB Connector, Receptacle, USB 3.0, USB Type A, 9 Ways, Gold, THT, Right Angle, Copper Alloy
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications Solutions10117835-002LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle
Amphenol Communications Solutions10117835-001LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle
Amphenol Communications Solutions10117836-002LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Vertical

Descriptions

Descriptions of Molex 48398-0003 provided by its distributors.

Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R
USB Connector, 3.0, TYPE A, RCPT, THT; Connector Type:USB Type A; Standard:USB 3.0; Gender:Receptacle; No. of Positions:9Ways;
Universal Serial Bus (USB 3.0) Reverse I/O Receptacle, Right-Angle, Through Hole, Type A, High-Temperature Blue Nylon, 15µ' Gold (Au) Plating, Contact Height 2.04mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0483980003
  • 48398-0003.
  • 483980003