Amphenol Communications Solutions 10117835-001LF

USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10117835-001LF.

Electro Sonic

Datasheet1 page10 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-08-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-30
LTD Date2021-01-30

Related Parts

USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R
Amphenol Communications Solutions10117836-002LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Vertical
Amphenol Communications Solutions10117836-001LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Vertical
Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R
AmphenolGSB343K33HR
USB Connector, Micro USB Type B, USB 3.0, Receptacle, 10 Ways, Surface Mount, Right Angle

Descriptions

Descriptions of Amphenol Communications Solutions 10117835-001LF provided by its distributors.

USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle
USB Connector, 9 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB 3.0 Type A RCP 9 POS 2mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
USB 3.0, Input Output Connectors, Receptacle, Standard A, Right Angle Type
USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Super speed (USB 3.0)
USB 3.0, TYPE A,RECEPTACLE,R/A,THT; Connector Type:USB3.0 A; Series:10117835; Gender:Receptacle; No. of Contacts:9; Contact Termination:Through Hole Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.