Amphenol GSB316441CEU

USB Connector, 9 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol GSB316441CEU.

Newark

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

X-ON

JRH Electronics

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications Solutions10117835-002LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle
Amphenol Communications Solutions10117835-001LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Right Angle
Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R
Amphenol Communications Solutions10117836-002LF
USB Connector, USB Type A, USB 3.0, Receptacle, 9 Ways, Through Hole Mount, Vertical

Descriptions

Descriptions of Amphenol GSB316441CEU provided by its distributors.

USB Connector, 9 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug
Conn USB 3.0 Type A HDR 9 POS 1mm Solder RA SMD 8 Terminal 1 Port T/R
USB 3.2, Type A, Plug, Right Angle SMT, 9 Pins, Offset 0.95mm, 3.2mm Height, Shell Dip with Nickel Plating, 30μin Gold, Blue High Temperature Housing, Tape and Reel Packaging
USB CONN, 3.0 TYPE A, PLUG, R/A, SMT; USB Connector Type:USB Type A; USB Standard:USB 3.0; Gender:Plug; No. of Positions:9Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Phosphor Bronze RoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems