Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 48404-0003

USB Connector, Receptacle, USB 3.0, USB Type A, 9 Ways, Gold, THT, Right Angle, Copper Alloy

$ 1.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 48404-0003.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages12 years ago

IHS

JRH Electronics

Molex

Farnell

Inventory History

3 month trend:
-20.35%

CAD Models

Download Molex 48404-0003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-10-31
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

USB Connector, Receptacle, USB 3.0, USB Type A, 9 Ways, Gold, THT, Right Angle, Copper Alloy
USB Connector, Receptacle, USB 3.0, USB Type A, 9 Ways, Gold, THT, Straight, Copper Alloy
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications Solutions10118193-0001LF
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle, Horizontal
Conn USB Type B SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle

Descriptions

Descriptions of Molex 48404-0003 provided by its distributors.

USB Connector, Receptacle, USB 3.0, USB Type A, 9 Ways, Gold, THT, Right Angle, Copper Alloy
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Conn USB Type A F 9 POS 2mm/2.5mm Solder RA Thru-Hole 9 Terminal 1 Port Embossed T/R
Avnet Japan
Molex 48404-0003 USB Connectors USB 3.0 F/A Up Rvs Receptacle Ch=1.25 15U
Universal Serial Bus (USB 3.0) I/O Receptacle, Upright 90°, Type A, High-Temperature Blue Nylon, 0.38µm Gold (Au) Plating, Contact Height 7.30mm
30V(AC),30V(DC) USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) 1 9 plug vertical mounting,Through hole mounting 7.32mm(Length)*25.7mm(height)
USB CONN, 3.0 TYPE A, R/A RCPT, 9POS, TH; USB Connector Type:USB Type A; USB Standard:USB 3.0; Gender:Receptacle; No. of Positions:9Ways; Connector Mounting:Through Hole Mount; Orientation:Right Angle; Contact Material:C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0484040003
  • 48404-0003.
  • 484040003