Amphenol FCE17B25PM250

Conn Filtered D-Sub PIN 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
$ 28.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FCE17B25PM250.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Master Electronics

Newark

element14 APAC

CAD Models

Download Amphenol FCE17B25PM250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
AmphenolL717DB25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, Solder Cup
HARTING Elektronik09670255604
D Sub Connector, DB25, 25 Contacts, Plug, Solder, DB, Tin And Dimple, Metal Body
ITT / CannonDBM-25P
Conn D-Subminiature PIN 25 POS Solder Bucket ST Panel Mount 25 Terminal 1 Port
ITT / CannonDB-25P-A191-K87
Conn D-Subminiature PIN 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of Amphenol FCE17B25PM250 provided by its distributors.

Conn Filtered D-Sub PIN 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 1000pF
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Hole .12
D Sub Connector, Filtered, Plug, FCE17, 25 Contacts, DB, Solder Cup
Connector Size / Poles = DB-25 / Gender = Plug / Termination Type = Solder Cup / Connector Material = Steel / Contact Material = Phosphor Bronze / Contact Plating = Gold over Nickel / Insulator Material = Glass Reinforced Thermoplastic / Insulator Colour = Black / Current Rating A = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Capacitance pF = 1000 / Filter Type = EMI Filter

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCE17-B25PM-250
  • FCE17-B25PM250
  • FCE17B25PM250.