Amphenol FCE17B25PM240

Connector filtered d-sub str solder cuptermination 25 pin contact plug 820pF
$ 24.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol FCE17B25PM240.

Master Electronics

Datasheet1 page13 years ago
Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-28.85%

CAD Models

Download Amphenol FCE17B25PM240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
AmphenolL717DB25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, Solder Cup
HARTING Elektronik09670255604
D Sub Connector, DB25, 25 Contacts, Plug, Solder, DB, Tin And Dimple, Metal Body
ITT / CannonDBM-25P
Conn D-Subminiature PIN 25 POS Solder Bucket ST Panel Mount 25 Terminal 1 Port
ITT / CannonDBMZ25PNK87
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug

Descriptions

Descriptions of Amphenol FCE17B25PM240 provided by its distributors.

Connector filtered d-sub str solder cuptermination 25 pin contact plug 820pF
Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 820pF
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Hole .12
D Sub Connector, Filtered, Plug, FCE17, 25 Contacts, DB, Solder Cup
Conn D-Subminiature PIN 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port
PLUG, D SUB, 820PF, STRT, 25WAY; Product Range: FCE17 Series; D Sub Shell Size: DB; Gender: Plug; No. of Contacts: 25Contacts; Capacitance: 820pF; Connector Body Material: Steel Body; Contact Termination Type: Solder Cup; Conta

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCE17-B25PM-240
  • FCE17B25PM-240