Amphenol D38999/26WC35SA

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 22 Contacts
$ 46.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26WC35SA.

element14 APAC

Datasheet183 pages7 years ago

Farnell

Newark

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-89.54%

Alternate Parts

Price @ 1000
$ 46.59
$ 68.146
$ 68.146
Stock
6,177
1,716
1,716
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
22
22
22
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
5 A
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Connector Circular Straight Plug 19 Socket Contacts |Itt Cannon CA3106R22-14SF80F42
Connector Bayonet Coupling Socket 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port
Amphenol IndustrialAL06FD15-ACS(IP)
Circular MIL Spec Connector Straight Plug Blk composite
ITT / CannonCA06E24-28SF80A95
Conn Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/26WC35SA provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 22 Contacts
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL SPEC CIR CONN, PLUG, 13-35, CRIMP; Military Specification:MIL-DTL-38999 Series III; Product Range:DS38999/26 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:22Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926WC35SA