Amphenol D38999/26FC35SA

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 22 Contacts
$ 68.146
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26FC35SA.

Farnell

Datasheet1 page10 years ago
Datasheet2 pages13 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-34.03%

Alternate Parts

Price @ 1000
$ 68.146
$ 46.59
$ 46.59
Stock
1,716
6,177
6,177
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
22
22
22
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
5 A
5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonKJB6T13W35SB
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonKJB6T13F35SA
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonKJB6T13F35SB
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol D38999/26FC35SA provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 22 Contacts
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular MIL Spec Connector 22P PLG SZ 13 SKT CBL MNT
CIRCULAR CONNECTOR, PLUG, 13-35, CABLE; Military Specification:MIL-DTL-38999 Series III; Product Range:DS38999/26 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:22Contacts; Circular Contact Type:Crimp Socket RoHS Compliant: Yes
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926FC35SA