Amphenol AL06FD11-35S-IP

Circular MIL Spec Connector Straight Plug Nickel plate
$ 37.774
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AL06FD11-35S-IP.

RS (Formerly Allied Electronics)

Datasheet26 pages20 years ago

Farnell

Inventory History

3 month trend:
-9.43%

Related Parts

Amphenol AerospaceD38999/26FB35SN
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 13 Contacts
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 13 Contacts
MIL Series Connector, 13 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Descriptions

Descriptions of Amphenol AL06FD11-35S-IP provided by its distributors.

Circular MIL Spec Connector Straight Plug Nickel plate
AL06 STRAIGHT PLUG CONNECTOR, COMPOSITE, CLASSF, SIZE 11,13#22D CRIMP SOCKET, NICKEL
Female Sockets,Plug,Threaded 13pin Composite
AL 13C 13#22D SKT PLUG Ni CMPS
CONN PLUG FMALE 13POS GOLD CRIMP
CIRCULAR, SIZE 11, 13WAYS, SKT; Product Range: Amphe-Lite Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 13Contacts; Circular Contact Type: Crimp Socket; Coupling

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AL06FD11-35S(IP)
  • AL06FD1135SIP