Amphenol D38999/26MD5SN-LC

Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
$ 94.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26MD5SN-LC.

IHS

Datasheet1 page14 years ago

element14 APAC

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-49.22%

Alternate Parts

Price @ 1000
$ 94.058
$ 44.25
$ 44.25
Stock
3,589
1,149
1,149
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
5
5
5
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
13 A
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
ITT / CannonKPSE06E14-5P
Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
ITT / CannonKPSE06E14-5PW
Conn MIL-C-26482 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-14-5P(SR)
Miniature Cylindrical Circular Connector Plug 5 Position Plug Contact Cable Mount

Descriptions

Descriptions of Amphenol D38999/26MD5SN-LC provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Composite, Female, Crimp Terminal, Plug
MIL-DTL-38999 Series III Circular Connector
Plug Housing,Threaded 5pin Composite 13A , 31.34mm*31.34mm
Plug |Amphenol Aerospace D38999/26MD5SN(LC)
CONN PLUG HSG FMALE 5POS INLINE
CIRCULAR, SIZE 15, 5WAY, PIN (L/C); Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Straight Plug; No. of Contacts:5Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Threaded; Insert Arrangement:15-5; Connector Body Material:Composite Body; Connector Body Plating:Electroless Nickel; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:General Duty; Product Range:MIL-DTL-38999 Series III

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26MD5SN L/C
  • D38999/26MD5SN(LC)
  • D38999/26MD5SNL/C
  • D38999/26MD5SNLC
  • D3899926MD5SNLC