Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 85106R145P50

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

$ 29.95

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85106R145P50.

IHS

Datasheet80 pages10 years ago
Datasheet1 page17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.07%

Related Parts

Amphenol IndustrialPT06SE-14-5P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 5 Contacts, Solder Pin, Bayonet, Gold
AmphenolMS3476W14-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 5 Contacts, Crimp Pin, Bayonet, 14-5
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-14-5PW(SR)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton 85106R145P50 provided by its distributors.

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Straight Plug | Souriau-Sunbank by Eaton 851-06R14-5P-50
851 5C 5#16 Pin Plug |Souriau-Sunbank/eaton 85106R145P50
PLUG SZ14 N OD BACKNUT 14-05 PIN
CONN PLUG MALE 5POS GOLD CRIMP
CIRCULAR CONN, CABLE MOUNT PLUG, 14-5; Product Range: 851 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 14-

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-06R14-5P-50
  • 851-06R14-5P50
  • 851-06R145P50