Amphenol D38999/26FB35SA

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 13 Contacts
$ 56.368
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26FB35SA.

Farnell

Datasheet1 page10 years ago
Datasheet36 pages15 years ago
Datasheet53 pages19 years ago

element14 APAC

Inventory History

3 month trend:
-92.47%

Alternate Parts

Price @ 1000
$ 56.368
$ 38.585
$ 38.585
Stock
33,163
46,798
46,798
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
13
13
13
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
5 A
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circular MIL Spec Connector Straight Plug Nickel plate

Descriptions

Descriptions of Amphenol D38999/26FB35SA provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 13 Contacts
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR CONNECTOR PLUG SIZE 11, 13 POSITION, CABLE; Military Specification: MIL-DTL-38999 Series III; Product Range: DS38999/26 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 13C 95J9418
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector Plug Size 11, 13 Position, Cable; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:13; Circular Contact Type:Conecar Hembra De Crimpado; Insert Rotation:A |Amphenol Aerospace D38999/26FB35SA

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899926FB35SA