Amphenol D38999/26FA35SN

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
$ 48.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/26FA35SN.

IHS

Datasheet1 page10 years ago

Farnell

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-39.33%

Alternate Parts

Price @ 1000
$ 48.8
$ 33.7
$ 33.7
Stock
17,901
22,587
22,587
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
550 V
550 V
Current Rating
5 A
5 A
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3106E18-12SF80
Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
ITT / CannonKJB6T9F35SA
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol D38999/26FA35SN provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular MIL Spec Connector St plug 6 pos SHELL SIZE: 9
CIRCULAR CONNECTOR, PLUG, SIZE 9, 6 POSITION, CABLE; Military Specification: MIL-DTL-38999 Series III; Product Range: DS38999/26 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Co 95J9414
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector, Plug, Size 9, 6 Position, Cable; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:6; Circular Contact Type:Conecar Hembra De Crimpado; Insert Rotation:N |Amphenol Aerospace D38999/26FA35SN
Military Specification = MIL-DTL-38999 Series III / Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Contacts = 6 / Contact Gender = Socket / Contact Termination Type = Crimp / Insert Arrangement = 9-35 / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium Alloy / Shell Plating = Nickel / IP Rating = IP67 / Current Rating A = 5 / Voltage Rating kVAC = 1.3 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 200

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/26FA35SN.
  • D3899926FA35SN