ITT / Cannon CA3106E18-12SF80

Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
$ 61.55
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E18-12SF80.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-86.15%

Related Parts

ITT / CannonCA06R16S-1P-F80
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 7, Pin, Crimp, Cable Mount
ITT / CannonCA3108E18-12SF80
Conn MIL-C-5015 Circular SKT 6 POS Crimp RA Cable Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/26WE6BA
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 6 Contacts
Amphenol AerospaceD38999/26WE6SA
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 6 Contacts
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3106E18-12SF80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Socket, Crimp, Cable Mount |Itt Cannon CA3106E18-12SF80
Female Sockets,Plug,Threaded 6pin Aluminum Alloy 22A , , 68.28mm*40.87mm
CONN PLUG FMALE 6P SILVER CRIMP
CIRCULAR, SIZE 18, 6WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 18-12; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON