Amphenol D38999/24WJ24SN

Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
$ 149.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/24WJ24SN.

Farnell

Datasheet1 page10 years ago
Datasheet53 pages19 years ago

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 149.73
$ 68.745
Stock
1,180
2,495
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
24
24
Mount
Bulkhead, Front Side Nut, Jam Nut, Panel
Jam Nut
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
23 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol AerospaceD38999/20FJ24SA
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Wall Mount 24 Terminal 1 Port
Amphenol AerospaceD38999/20FJ24SN
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Wall Mount 24 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Wall Mount 24 Terminal 1 Port
Amphenol AerospaceD38999/20FJ24PC
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20MJ24PA
MIL Series Connector, 24 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20MJ24PB
MIL Series Connector, 24 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol D38999/24WJ24SN provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 29 pins #16, crimp, key A, Al-Cd, less cont.
Circular MIL Spec Connector 24P SZ 25 RCPT PNL MNT SKT
CONNECTOR, CIRC, 25-24, 24WAY, SIZE 25; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Crimp Socket; Coupling Style: T
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Jam Nut Connector Receptacle, Size 25, 24 Position, Panel; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Tipo Tuerca Jam; Núm. De Contactos:24; Coupling Style:Roscado; Contact Plating:Oro |Amphenol Aerospace D38999/24WJ24SN

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WJ24SN