Amphenol Aerospace D38999/20MJ24PA

MIL Series Connector, 24 Contact(s), Composite, Male, Crimp Terminal, Receptacle
$ 265.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Aerospace D38999/20MJ24PA.

Farnell

Datasheet1 page10 years ago
Datasheet53 pages19 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+211%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol AerospaceD38999/24WJ24SB
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Amphenol AerospaceD38999/24FJ24SA
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Conn Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port
Conn Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port
ITT / CannonCA3102R24-28PX-K10
Conn Circular PIN 24 POS Crimp ST Box Mount 24 Terminal 1 Port Automotive

Descriptions

Descriptions of Amphenol Aerospace D38999/20MJ24PA provided by its distributors.

MIL Series Connector, 24 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Conn Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port
Male Pins,Receptacle,Threaded 24pin Composite 16A,23A , 32.66mm*46.4mm
CIRCULAR CONNECTOR, MIL-DTL-3899
Composite Nickel 38999-III Wall MT RCPT
CONNECTOR, CIRC, 25-24, 24WAY, SIZE 25
CONN RCPT MALE 24POS GOLD CRIMP
CONNECTOR, CIRC, 25-24, 24WAY, SIZE 25; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Crimp Pin; Coupling Style: T
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol Aerospace has several brands around the world that distributors may use as alternate names. Amphenol Aerospace may also be known as the following names:

  • Amphenol Aerospace Operations
  • AMPHENOL AEROSPACE OPERATIONS [MIL]
  • Amphenol Aerospace & Industrial Operations
  • AMPHENOL AERO
  • AMPHENOL AEROSPACE (AAO)
  • Amphenol A
  • AMPHENOL AEROSPACE OPERAT
  • AMPHENOL AEROSP
  • Amphenol-Air LB
  • AMPHENOL BENDIX
  • Amphenol Aerospace Connectors
  • BENDIX/AMPHENOL
  • BENDIX CORPORATION NOW AMPHENOL/BENDIX
  • Amphenol Corp Aerospace
  • AMPHENOL MILTARY & AEROSPACE
  • Amphenol AGIS - Auxel
  • Amphenol Military & Aeorospace
  • Amphenol Aerospace and In
  • AMPH MAO
  • Amphenol Military & Aerospace
  • AMPHENOL AEROSPACE CONNEC
  • Amphenol Military and Aerospace
  • Honeywell Aerospace
  • Amphenol AMAO - Limited
  • AMPHENOL AEROSPACE & INDUSTRIAL OPERATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920MJ24PA