Amphenol D38999/24WC8SA

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
$ 54.805
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/24WC8SA.

IHS

Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
-39.49%

Alternate Parts

Price @ 1000
$ 54.805
$ 37.396
Stock
544
7
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
8
8
Mount
Bulkhead, Front Side Nut, Jam Nut, Panel
-
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
7.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Amphenol AerospaceD38999/20JC8SN
MIL-DTL-38999 Circular Connector Receptacle 8 Position Socket Contact Straight Wall Mount
Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Amphenol AerospaceD38999/20ME8AN
Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Wall Mount 8 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/24WC8SA provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR MIL SPEC CONNECTOR 8P SIZE 13 JAM NUT RECPT SOCKET
Circular Connector, Mil-C-38999 Series Iii, Receptacle, 8, Socket, Crimp, Panel Mount Rohs Compliant: No |Amphenol Aerospace D38999/24WC8SA
CIRCULAR, SIZE 13, 8WAY, SKT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; In

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/24-W-C-8SA
  • D3899924WC8SA