Amphenol D38999/24WA35PN

Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 6 Contacts
$ 35.959
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/24WA35PN.

element14 APAC

Datasheet183 pages7 years ago

element14

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.44%

Alternate Parts

Price @ 1000
$ 35.959
$ 44.335
$ 44.335
Stock
12,736
3,678
3,678
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
6
6
6
Mount
Bulkhead, Front Side Nut, Jam Nut, Panel
Jam Nut, Panel
Jam Nut, Panel
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
5 A
5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/20FA35SA
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/20WA35PA-LC
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/20WA35SN-LC
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/24WA35PN provided by its distributors.

Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 6 Contacts
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Military Specification = MIL-DTL-38999 Series III / Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Contacts = 6 / Contact Gender = Plug / Contact Termination Type = Crimp / Insert Arrangement = 9-35 / Contact Material = Copper Alloy / Contact Plating = Gold / Shell Material = Aluminium Alloy / Shell Plating = Olive Drab Cadmium / IP Rating = IP67 / Current Rating A = 5 / Voltage Rating kVAC = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/24-W-A-35PN
  • D3899924WA35PN