Amphenol D38999/20FA35SN

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
$ 30.584
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20FA35SN.

IHS

Datasheet36 pages16 years ago

Farnell

element14 APAC

Arrow Electronics

Newark

Inventory History

3 month trend:
-31.85%

Alternate Parts

Price @ 1000
$ 30.584
$ 62.027
$ 62.027
Stock
18,564
717
717
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Flanges, Panel, Wall
Panel
Panel
Termination
Crimp
Crimp
Crimp
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
550 V
550 V
Current Rating
5 A
5 A
5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AMPHENOL D38999/24WA35BA Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 6
Amphenol AerospaceD38999/24WA35BN
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
Amphenol AerospaceD38999/24FA35SD
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20FA35SN provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 3 pins #20, crimp, key A, Al-Ni, less cont.
CIRCULAR CONN, RCPT, 9-35, WALL MOUNT; Military Specification:MIL-DTL-38999 Series III; Product Range:D38999/20 Series; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:6Contacts; Coupling Style:Threaded RoHS Compliant: Yes
Circular MIL Spec Connector size 9 6 pin wall mnt recpt
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920FA35SN