Amphenol D38999/24WA35BA

AMPHENOL D38999/24WA35BA Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 6
$ 46.465
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/24WA35BA.

element14 APAC

Datasheet1 page10 years ago

Farnell

Newark

Inventory History

3 month trend:
-39.63%

Alternate Parts

Price @ 1000
$ 46.465
$ 81.875
Stock
785
166
Authorized Distributors
6
6
Gender
Female
Male
Number of Positions
6
128
Mount
Bulkhead, Front Side Nut, Jam Nut, Panel
-
Termination
Crimp
-
Fastening Type
Threaded
Threaded
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Wall Mount Receptacle
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/20WA35PN
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceD38999/20WA35SN-LC
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/24WA35BA provided by its distributors.

AMPHENOL D38999/24WA35BA Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 6
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 6 sock. #22D, crimp, key B, Al-Cd, less cont.
CONNECTOR, CIRCULAR, SIZE 9, 6WAY; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied
Jam Nut Connector, Receptacle, Size 9, 6 Position, Panel; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Tipo Tuerca Jam; Núm. De Contactos:6; Coupling Style:Roscado; Contact Plating:Oro |Amphenol Aerospace D38999/24WA35BA

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899924WA35BA