Amphenol D38999/20WJ35HC-LC

MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 81.875
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20WJ35HC-LC.

IHS

Datasheet1 page14 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
+10.93%

Alternate Parts

Price @ 1000
$ 81.875
$ 32.42
Stock
188
1,554
Authorized Distributors
6
6
Gender
Male
Female
Number of Positions
128
6
Mount
-
Bulkhead, Front Side Nut, Jam Nut, Panel
Termination
-
Crimp
Fastening Type
Threaded
Threaded
Orientation
-
Straight
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
-
5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol AerospaceD38999/24WJ35AN
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
Amphenol AerospaceD38999/24FJ35BN
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20WJ35HC-LC provided by its distributors.

MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Tv 128C 128#22D Pin Recp Cad Rohs Compliant: No |Amphenol Aerospace D38999/20WJ35HC-LC
Conn Circular PIN 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
CONN RCPT HSG MALE 128POS PNL MT
CIRCULAR CONNECTOR, RECPT., 25-35, PIN; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 128Contacts; Circular Contact Type: Crimp Pin - Contacts Not S
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20WJ35HC L/C
  • D3899920WJ35HCLC