Amphenol D38999/20WJ24SN

Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Wall Mount 24 Terminal 1 Port
$ 166.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20WJ24SN.

Farnell

Datasheet183 pages7 years ago
Datasheet53 pages19 years ago
Datasheet36 pages15 years ago

element14 APAC

Newark

Alternate Parts

Price @ 1000
$ 166.12
$ 59.29
Stock
1,515
1,588
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
24
24
Mount
Flanges, Panel, Wall
Wall
Termination
Crimp
Crimp
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
-
Voltage Rating
-
-
Current Rating
23 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Amphenol AerospaceD38999/24WJ24SB
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Amphenol AerospaceD38999/24FJ24SN
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Amphenol AerospaceD38999/24MJ24SN
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Amphenol AerospaceD38999/24JJ24SN
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Amphenol AerospaceD38999/24MJ24SA
Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Jam Nut 24 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20WJ24SN provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 24 POS Crimp ST Wall Mount 24 Terminal 1 Port
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR MIL-DTL-38999 Receptacle, 29 pins #16, crimp, key A, Al-Cd, less cont.
Circular MIL Spec Connector 24P RCPT SZ 25 SKT WL MNT
CONNECTOR, CIRC, 25-24, 24WAY, SIZE 25; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Crimp Socket; Coupling Styl
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
Circular Connector, 25-24, 24 Position, Size 25; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:24; Circular Contact Type:Conecar Hembra De Crimpado |Amphenol Aerospace D38999/20WJ24SN

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3899920WJ24SN