Amphenol D38999/20WA98SA-LC

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 31.625
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20WA98SA-LC.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago
Datasheet81 pages7 years ago

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-21.50%

Alternate Parts

Price @ 1000
$ 31.625
$ 30.85
$ 30.85
Stock
831
2,136
2,136
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
3
3
3
Mount
Flanges, Panel
-
-
Termination
Crimp
-
-
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
-
-
Contact Plating
Gold
-
-
Voltage Rating
-
-
-
Current Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-10-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, DS38999/24 Series, Jam Nut Receptacle, 3 Contacts
Conn MIL-DTL-38999 Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Plastic jam nut receptacle, without backshell, for 3 female contacts, IP68/69K
connector, plastic circ, size 10,jam nut recept, for 3 size 16 pin cont, sealed
Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol D38999/20WA98SA-LC provided by its distributors.

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CONNECTOR, CIRCULAR, SIZE 9, 3WAY; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Socket - Contacts Not Suppl
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20
CIRCULAR HOUSING, RCPT, SZ A98, 3POS, WA; CIRCULAR HOUSING, RCPT, SZ A98, 3POS, WALL; Series:MIL-DTL-38999, III, TV Tri-Start; For Use With:Crimp Socket Contacts; Connector Shell Size:9; Connector Body Material:Aluminium; Shell Type:Wall Mount Receptacle
Circular Connector, Receptacle, Size 9, 3 Position, Wall; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:3; Coupling Style:Roscado; Contact Plating:Oro |Amphenol Aerospace D38999/20WA98SA-LC

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20WA98SA L/C
  • D38999/20WA98SA(LC)
  • D38999/20WA98SAL/C
  • D38999/20WA98SALC
  • D3899920WA98SALC