Amphenol D38999/20JD97PA-LC

MIL Series Connector, 12 Contact(s), Composite, Male, Crimp Terminal, Receptacle
$ 60.861
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/20JD97PA-LC.

IHS

Datasheet1 page14 years ago

Farnell

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+103%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Amphenol AerospaceD38999/24FD97PB
Conn MIL-DTL-38999 Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
ITT / CannonKPSE02E14-12P
Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Box Mount 12 Terminal 1 Port
ITT / CannonKPSE02E14-12PX
Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Box Mount 12 Terminal 1 Port
ITT / CannonKPTC2E14-12PC
ITT CANNON KPTC2E14-12PC Circular Connector, KPTC Series, MIL-DTL-26482 Series I Equivalent, Box Mount Receptacle, 12
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol D38999/20JD97PA-LC provided by its distributors.

MIL Series Connector, 12 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Conn Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
MIL-DTL-38999 Series III Circular Connector
Receptacle Housing,Threaded 12pin Composite , 32.69mm*31.3mm
Recept |Amphenol Aerospace D38999/20JD97PA(LC)
CONN RCPT HSNG MALE 12POS PNL MT
CIRCULAR, SIZE 15, 12WAY, PIN (L/C); Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin - Contacts Not Suppl
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/20JD97PA L/C
  • D38999/20JD97PA(LC)
  • D38999/20JD97PALC
  • D3899920JD97PALC