ITT / Cannon KPSE02E14-12PX

Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Box Mount 12 Terminal 1 Port
$ 39.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon KPSE02E14-12PX.

IHS

Datasheet1 page4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonKPSE00F14-12P
Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
ITT / CannonKPSE00E14-12PW
Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
ITT / CannonKPTC2E14-12PC
ITT CANNON KPTC2E14-12PC Circular Connector, KPTC Series, MIL-DTL-26482 Series I Equivalent, Box Mount Receptacle, 12
Amphenol IndustrialPT02SE-14-15P
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialPT05SE-14-15S
Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Box Mount 15 Terminal 1 Port
Amphenol IndustrialPT05SE-14-15P
MIL Series Connector, 15 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon KPSE02E14-12PX provided by its distributors.

Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Box Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, Mil-C-26482 Series I (Vg95328), Plug, 12, Pin, Crimp, Panel Mount Rohs Compliant: No |Itt Cannon KPSE02E14-12PX
CIRCULAR, SIZE 14, 12 WAY PIN; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arrangement: 14-12; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: MIL-C-26482
CIRCULAR, SIZE 14 , 12 WAY PIN; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:14; Insert Arrangement:14-12; No. of Contacts:12; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-12; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Pin; Mounting Type:Cable; No. of Ways:12; Termination Method:Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSE02E-14-12PX