Amphenol D38999/24FC98PBLC

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 52.184
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D38999/24FC98PBLC.

IHS

Datasheet1 page10 years ago

Farnell

Newark

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
Amphenol AerospaceD38999/20WC98PD
Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
Conn Miniature Cylindrical PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
Amphenol AerospaceD38999/20MB99PB
Conn MIL-DTL-38999 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Amphenol AerospaceD38999/20JB99PC
MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol D38999/24FC98PBLC provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port
TV 10C 10#20 PIN RECP NI Allow 5-7 Days for BTO & warehouse Transfer
Plug |Amphenol Aerospace D38999/24FC98PB(LC)
CONN RCPT HSNG MALE 10POS PNL MT
CONNECTOR, CIRCULAR, SIZE 13, 10WAY; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • D38999/24FC98PB L/C
  • D38999/24FC98PB(LC)
  • D38999/24FC98PB-LC