Amphenol D37P24A4PA00LF

Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
$ 4.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D37P24A4PA00LF.

IHS

Datasheet1 page16 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder
D Sub Connector, DB37, Standard, Plug, SD, 37 Contacts, DC, Solder
Amphenol Communications SolutionsL717SDC37POL2R210
Connectors;D-Sub;Standard;37P Size C Strt PCB Male D-Sub SD Series
TE Connectivity3-1634221-2
AMPLIMITE HDP-20 SERIES,37 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of Amphenol D37P24A4PA00LF provided by its distributors.

Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
D37P24A4PA00LF-DSUB S/S STB 37 PIN LF | Amphenol FCI (Amphenol CS) D37P24A4PA00LF
D-Sub Standard Connectors 37P SKT STRT SOLDER SHELL SIZE C
CONN D-SUB PLUG 37POS VERT SLDR
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Pin Straight Solder, 200 cycles, Standard Hole, 1.6mm PCB thickness.
Male Pins,Plug 2 37pin Steel,Tin-Nickel Plated 5A
L-845/722 Hex Wrench Installation Tool
D Sub Conn, Plug, 37Pos, Through Hole; D Sub Connector Type:Standard; Gender:Plug; Product Range:Fci Delta D Series; No. Of Contacts:37Contacts; D Sub Shell Size:Dc; Contact Termination Type:Solder; Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Communications Solutions D37P24A4PA00LF

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems