Amphenol D37P24A4GX00LF

Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol D37P24A4GX00LF.

IHS

Datasheet1 page10 years ago

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

D Sub Connector, DB37, Standard, Plug, TS, 37 Contacts, DC, Solder
D Sub Connector, DB37, Standard, Plug, SD, 37 Contacts, DC, Solder
Amphenol Communications SolutionsL717SDC37POL2R210
Connectors;D-Sub;Standard;37P Size C Strt PCB Male D-Sub SD Series
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal
TE Connectivity3-1634221-2
AMPLIMITE HDP-20 SERIES,37 WAY MOUNT PCB D-SUB CONN PLUG,2.77MM PITCH
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of Amphenol D37P24A4GX00LF provided by its distributors.

Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Amphenol D37P24A4GX00LF DSub Connector 37 Pin Female Straight Solder
D-Sub Standard Connectors 37P SKT STRT SOLDER SHELL SIZE C
D37P24A4GX00LF-DSUB S/S STB 37 PIN LF | Amphenol FCI (Amphenol CS) D37P24A4GX00LF
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
CONN D-SUB PLUG 37POS VERT SLDR
Male Pins,Plug 2 37pin Steel,Tin-Nickel Plated 5A
L-845/722 Hex Wrench Installation Tool
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 way Pin Straight Solder, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness.
D SUB CONN, PLUG, DC, 37POS, SOLDER; D Sub Connector Type: Standard; Gender: Plug; Product Range: Delta D Series; No. of Contacts: 37Contacts; D Sub Shell Size: DC; Contact Termination Type: Solder; Connect 62K4440

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems