Amphenol CTVP00RW-9-35S-LC

MIL-DTL-38999 Series III Circular Connector
$ 52.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol CTVP00RW-9-35S-LC.

IHS

Datasheet1 page18 years ago

element14 APAC

Farnell

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol AerospaceMS3470W10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Flange Mount 6 Terminal 1 Port
Amphenol AerospaceMS3470L10-6S
Conn MIL-DTL-26482 Circular Socket 6 POS Crimp ST Wall Mount 6 Terminal Single Port
Amphenol IndustrialPT00SE-10-6S(LC)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol CTVP00RW-9-35S-LC provided by its distributors.

MIL-DTL-38999 Series III Circular Connector
MIL Series Connector, 6 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle
Receptacle Housing,Threaded 6pin Composite , 32.69mm*24.1mm
Recept |Amphenol Aerospace CTVP00RW-9-35S (LC)
MIL-DTL-38999 TV,CTV, TRISTART
CONN RCPT HSNG FMALE 6POS PNL MT
CIRCULAR, SIZE 9, 6WAYS, SKT (L/C); Product Range: Tri-Start CTV Series, MIL-DTL-38999 Series III Equivalent; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp So

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTVP00RW-9-35S (LC)
  • CTVP00RW-9-35S(LC)
  • CTVP00RW-9-35SLC
  • CTVP00RW935SLC