Amphenol C01610D0080021

Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 8 Contacts
$ 18.585
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol C01610D0080021.

Electro Sonic

Datasheet1 page21 years ago
Datasheet24 pages11 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Plastic in line receptacle, with cable gland backshell, for 8 male contacts, IP68/69K
Circular Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
7 Pole Cable Mount Connector Plug, Female Contacts | Souriau-Sunbank by Eaton UTS6GJC147S
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 8, Pin, Crimp, Panel Mount
Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port Automotive

Descriptions

Descriptions of Amphenol C01610D0080021 provided by its distributors.

Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 8 Contacts
8+PE Female cable connector with internal strain relief and clamping ring. For use with crimp contacts (sold separately).
Amphenol
CIRCULAR, RECEPTACLE, 8+PE WAY, CABLE; Product Range: Ecomate C016 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling S
Circular Connector, Receptacle, 8+Pe, Pg11, Cable; Rango De Producto:Serie C16-3; Género:Receptáculo Eléctrico; Núm. De Posiciones:8; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Disposición De Insercción:- |Amphenol Sine/tuchel C016 10D008 002 1
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 9 / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Plating = Gold / Silver / Shell Material = Polyamide 6.6 / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 12 / Voltage Rating V = 400 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Cable Entry Max. mm = 10 / Cable Entry Min. mm = 8 / Series = C16-3

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 10D008 002 1
  • C016-10D008-002-1