Eaton UTS1JC128S

Souriau circular connector socket, UTSseries, 8Core, Direct plug-in, Crimping, IP68,IP69K
$ 13.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS1JC128S.

IHS

Datasheet9 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
-9.52%

CAD Models

Download Eaton UTS1JC128S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol Sine SystemsC016 10D008 002 1
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 8 Contacts
Circular Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
Souriau M14 Circular Connector Receptacle, UTS Series, 7 Pos, Cable Mount, Crimp, IP68, IP69K
Circular Connector, 7 Contact(s), Female, Crimp Terminal, Plug
Conn Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port Automotive
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of Eaton UTS1JC128S provided by its distributors.

Souriau circular connector socket, UTSseries, 8Core, Direct plug-in, Crimping, IP68,IP69K
UTS SER 8 Pole Cable Mount Conn Skt 12 Size Male Contacts Bayonet IP68 IP69K | Souriau-Sunbank by Eaton UTS1JC128S
Circular Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Plastic in line receptacle, with cable gland backshell, for 8 female contacts, IP68/69K
Souriau SCT
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
UTS IN-LINE RECEPTACLE W BACKSHELL
CONN RCPT HSG FMALE 8POS INLINE
CONNECTOR, CIRCULAR, RCPT, 8POS, CABLE; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: -; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling S
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 8 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 12 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN