Amphenol-Tuchel C01620D00311010

Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
$ 9.133
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol-Tuchel C01620D00311010.

Electro Sonic

Datasheet20 pages13 years ago
Datasheet24 pages1 year ago

TME

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Circular Connector, 4 Contact(s), Polyamide66, Male, Screw Terminal, Receptacle
Amphenol-TuchelC01620G00310012
Circular Connector, 4 Contact(s), Polyamide66/Polyamide6, Female, Screw Terminal, Receptacle
Amphenol Sine SystemsC016 20F003 100 10
Connector Circular Socket 3+PE Position Screw Right Angle Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol-Tuchel C01620D00311010 provided by its distributors.

Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
C16-M ecomate Circular Connectors 3+PE FEM STRT BLUE SCW SILV INT ST RELF
Female cable connector 4 pole; screw; silver; straight; screw locking; IP67
Amphenol-Tuchel
CIRCULAR CONN, RCPT, 3+PE WAY, CABLE; Product Range: Ecomate C016 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Screw Socket; Coupling Style: Threaded; Conn
3+PE Female straight cable connector with internal cable clamping and clamping ring. Field installable screw termination.
Amphenol
Plug ECOMATE C016 series, 4 pins (3+PE), female, straight, 16A, 400V, cable: 0.75-2.5mm2( AWG18-14), contacts silver plated, screw, colour: black-blue, IP67
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Plating = Silver / Shell Material = Polyamide 6.6 / Polyamide 6 / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 400 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 12.5 / Cable Entry Min. mm = 6 / Series = C16-1 eco/mate

Manufacturer Aliases

Amphenol-Tuchel has several brands around the world that distributors may use as alternate names. Amphenol-Tuchel may also be known as the following names:

  • Amphenol-Tuchel Electronics
  • Amphenol Tuchel Industrial
  • AMPHENOL-TUCHEL ELECTRONICS (VA)
  • Amphenol AIPG - Tuchel
  • AMPHENOL TUCHEL TOOLING
  • Amphenol Tuchel Industria
  • Amphenol-Tuchel | Amphenol Sine Systems | Amphenol
  • AMPHENOL-TUCHEL-IND
  • Amph Tuche
  • AMPH TUCHEL
  • AMPHENOL - TUCHEL ELECTRONICS GMBH
  • Amphenol Tuchel Industrial GmbH
  • AMPHENOL TUSCHEL
  • Amphenol
  • Tuchel

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 20D003 110 10
  • C016-20D003-110-10
  • C016-20D003110-10
  • C016/20D003/110/10