Amphenol AIT2-28-12P0

Conn Circular PIN 26 POS ST Box Mount 26 Terminal 1 Port Automotive
$ 12.82
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AIT2-28-12P0.

Farnell

Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Receptacle male size 4, 18 Cts #16, sealed, with oring
Amphenol IndustrialPT02A-16-26S
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialPT02A-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 26 POS Solder Cup ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialPT02A-16-26PY
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port

Descriptions

Descriptions of Amphenol AIT2-28-12P0 provided by its distributors.

Conn Circular PIN 26 POS ST Box Mount 26 Terminal 1 Port Automotive
Er 26C 26#16 Pin Recp Rohs Compliant: No |Amphenol Industrial AIT2-28-12P0
Receptacle Housing,Threaded 26pin Aluminum Alloy
CONN RCPT HSNG MALE 26POS PNL MT
CIRCULAR, SIZE 28, 26WAYS, PIN L/C; Product Range: AIT Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 26Contacts; Circular Contact Type: -; Coupling Style: Threaded; Connector Body Material: Alu

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIT22812P0