Eaton CL1M4101

Receptacle male size 4, 18 Cts #16, sealed, with oring
$ 15.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1M4101.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago

Souriau SCT

element14 APAC

Inventory History

3 month trend:
-30.36%

CAD Models

Download Eaton CL1M4101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Amphenol IndustrialPT02A-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialPT02E-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
AmphenolPT02C16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Female square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT0W01626SH6
Amphenol Sine SystemsRT071619PNH
Conn Circular PIN 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive

Descriptions

Descriptions of Eaton CL1M4101 provided by its distributors.

Receptacle male size 4, 18 Cts #16, sealed, with oring
Souriau SCT
Circular Connector Housing, Clipper Series, Receptacle, 26, Pin, Panel Mount, 4-26 Rohs Compliant: Yes |Souriau-Sunbank / Eaton CL1M4101
RECEPT, PANEL,SIZE 4, 26WAY, #16 PIN; Product Range: Clipper Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 26Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Th

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN