Amphenol Industrial PT02A-16-26PY

Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
$ 18.555
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial PT02A-16-26PY.

IHS

Datasheet52 pages4 years ago

element14 APAC

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
+69.88%

Alternate Parts

Price @ 1000
$ 18.555
$ 19.353
Stock
2,853
349
Authorized Distributors
6
3
Gender
Male
Male
Number of Positions
26
26
Mount
Box, Flanges, Panel
-
Termination
Solder
Solder
Fastening Type
Bayonet
Bayonet
Orientation
Straight
-
Contact Plating
Gold
Gold
Voltage Rating
-
-
Current Rating
7.5 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT02E-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
AmphenolPT02C16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Amphenol IndustrialPT02E-16-26S
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT07A-16-26P
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Jam Nut 26 Terminal 1 Port
Amphenol IndustrialPT01A-16-26S
Conn MIL-C-26482 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialPT02E-16-26P(027)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*30.96mm

Descriptions

Descriptions of Amphenol Industrial PT02A-16-26PY provided by its distributors.

Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONNECTOR, CIRC, 16-26, 26WAY, SIZE 16; Product Range: PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 26Contacts; Circular Contact Type: Solder Pin; Coupl
Circular Connector, Receptacle, Size 16, 26 Position, Box; Rango De Producto:Mil-C-26482 Series I; Género:Receptáculo Eléctrico; Núm. De Contactos:26; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Amphenol Industrial PT02A16-26PY
CONNECTOR, CIRC, 16-26, 26WAY, SIZE 16; Connector Type:Circular Industrial; Series:PT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:16; Insert Arrangement:16-26; No. of Contacts:26; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Approval Category:MIL-C-26482 Series I; Connector Insert Type:16-26; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Type:Pin; Mounting Type:Box; No. of Ways:26; Termination Method:Solder

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT02A16-26PY
  • PT02A1626PY