Amphenol AG3FCRV

3 Pole Mini XLR Chassis Mount, D Type, Stamped Contacts, Vertical PCB, Nickel Finish
$ 10.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AG3FCRV.

element14 APAC

Datasheet1 page10 years ago

IHS

Farnell

Electro Sonic

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switchcraft12B
Littel 1/4 Phone Jack - Panel Stereo 3 Cond w/Nut and Washer Double Open - Mates to 297"
Switchcraft13B
Connector 1/4" Phone Jack Female 3 Position Solder Lug Straight Panel Mount 3Terminal 1Port
Switchcraft35RAPC4BV4
Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 5 Terminal 1 Port
AmphenolACJS-MV35-3
Conn 3.5MM Audio Jack F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
AmphenolACJS-MV-3
Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
NeutrikNC3FAH1
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol AG3FCRV provided by its distributors.

3 Pole Mini XLR Chassis Mount, D Type, Stamped Contacts, Vertical PCB, Nickel Finish
Conn Mini XLR Connector F 3 POS 1.6mm Solder ST Thru-Hole 3 Terminal 1 Port
XLR Connectors CHASIS CONN RECT MTL 3 FEM CONT NI PLTD
Mini Xlr, 3 Pole(s), Female, Solder Terminal, Locking
Audio XLR Mini Panel Mount Connector; 3 Pole
Amphenol-Tuchel
Amphenol Industrial AG3FCRV XLR 连接器
RS APAC
CONN PLUG FMALE MINI XLR 3P SLDR
MINI XLR CONN, RCPT, 3POS, PANEL; No. of Contacts:3Contacts; Connector Mounting:Panel Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:miniXLR G Series; Gender:Receptacle RoHS Compliant: Yes

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AG3FCRV.