Amphenol Industrial MS3106F20-29P

Conn Cylindrical Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
$ 60.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Industrial MS3106F20-29P.

element14 APAC

Datasheet73 pages20 years ago
Datasheet15 pages24 years ago

Farnell

JRH Electronics

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.98%

Alternate Parts

Price @ 1000
$ 60.439
$ 47.6
$ 47.6
Stock
229
1,315
1,315
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
17
17
17
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
700 V
-
-
Current Rating
13 A
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol IndustrialMS3106A20-29S
Conn MIL-DTL-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
Amphenol Industrial97-3106A-20-29P(946)
Conn Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106B-20-29P
Conn MIL-C-5015 Circular PIN 17 POS Solder ST Cable Mount 17 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions of Amphenol Industrial MS3106F20-29P provided by its distributors.

Conn Cylindrical Circular PIN 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port
connector, metal circular, str plug w/cable clamp, size 20, 17 #16 solder pin cont
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Olive Drab Chromate over Cadmium Military MIL-DTL-5015 Non-RoHS Compliant Environment Resistant Circular Connector 20AWG -55C~125C 13A 714mV
CIRCULAR CONNECTOR, PLUG, 20-29, CABLE; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 17Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Ins
Circular Connector; Connector Type:Circular; Gender:Plug; No. of Contacts:17; Contact Termination:Solder; Contact Material:Copper; Series:MS3106F; Contact Plating:Silver; Connector Shell Size:20; Contact Gender:Pin ;RoHS Compliant: No

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • INDUSTRIAL@AMPHENOL
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • Amphenol Industrial (AIPG)
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • PYLE-NATIONAL INC
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • AMPHENOL INDUSTRIAL HI-REL
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F 20-29P
  • MS3106F-20-29P
  • MS3106F20-29P.
  • MS3106F20-29P..