Amphenol 89947-140LF

Conn IDC Connector RCP 40 POS 2mm IDT RA Cable Mount Tube
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 89947-140LF.

IHS

Datasheet2 pages16 years ago

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol89361-140LF
Conn IDC Connector RCP 40 POS 2mm IDT RA Cable Mount Minitek® Tube
Amphenol89947-730LF
Conn IDC Connector RCP 30 POS 2mm IDT RA Cable Mount Tube
Amphenol Communications Solutions89361-144LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
TE Connectivity1658619-1
Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount Box
Header Connector, Cable Mount, Plug, 50 Contacts, Socket, 0.100 Pitch, Idc Terminal
TE Connectivity1658621-7
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle

Descriptions

Descriptions of Amphenol 89947-140LF provided by its distributors.

Conn IDC Connector RCP 40 POS 2mm IDT RA Cable Mount Tube
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 40 Positions, 2.00mm (0.079in) Pitch.
Headers & Wire Housings 40P DR IDC RECEPT WITHOUT KEY
IDC RECEPT,40P,.76UM W/OUT CENTRAL KEY ROHS COMPLIANT: YES
MINITEK | Amphenol FCI (Amphenol CS) 89947140LF
Receptacle 2 40pin Female Socket , 44.6mm*4.8mm
IDC CONN, RCPT, 40POS, 2ROW, 2MM;
L-845/722 Hex Wrench Installation Tool

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89947140LF