Amphenol Communications Solutions 89361-144LF

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
$ 2.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 89361-144LF.

IHS

Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
+9.64%

CAD Models

Download Amphenol Communications Solutions 89361-144LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol Communications Solutions89947-144LF
Idc Connector, Idc Receptacle, Female; |Amphenol Communications Solutions 89947-144LF
Amphenol Communications Solutions89361-344LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Amphenol Communications Solutions89947-344LF
Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount Tube
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658619-1
Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount Box

Descriptions

Descriptions of Amphenol Communications Solutions 89361-144LF provided by its distributors.

Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Conn IDCConnector RCP 44 POS 2mm IDT RACable Mount Minitek® Tube
Board Connector, 44 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
Headers & Wire Housings Idc Receptacle, 44P W/Out Central Key
28 AWG Receptacle 2mm 2 44pin 203nm gold Black IDC wire mounting,free hanging,Through hole mounting
IDC CONNECTOR, IDC RECEPTACLE, FEMALE;
MINITEK | Amphenol FCI (Amphenol CS) 89361144LF
IDC CONN, RCPT, 44POS, 2ROW, 2MM;
L-845/722 Hex Wrench Installation Tool
Amphenol ICC 89361-144LF IDC连接器
RS APAC

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions (FCI)
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communication Solution
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89361144LF