Amphenol 77313-424-20LF

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikĀ® Bulk
Production

Price and Stock

DistributorSKUMinPkg
TTI Europe77313-424-20LF1,400200Bulk
2h
UnikeyIC77313-424-20LF6432Cut Tape
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 77313-424-20LF.

IHS

Datasheet3 pages6 years ago

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions67996-420HLF
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
Amphenol Communications Solutions68691-420HLF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions69192-420HLF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Conn Unshrouded Header M 20 POS 2.54mm Solder ST Thru-Hole Bag
TE Connectivity5-146250-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of Amphenol 77313-424-20LF provided by its distributors.

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole BergStikĀ® Bulk
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Headers & Wire Housings 20P STR DR TMT HDR TIN .48IN LENGTH
BergStikĀ®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions
Breakaway,Header,Push-Pull 2 20pin Male Pin 25.4mm*4.83mm
BERGSTIK | Amphenol FCI (Amphenol CS) 7731342420LF
L-845/722 Hex Wrench Installation Tool
Tin 3A Direct Insert Policy 2.54mm 20P 6.75mm -65閳╁剤+130閳 2.9mm 2.54mm Double Row Phosphor Bronze Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
Conn, Header, 20Pos, 2Row, 2.54Mm, Th; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Straight; Product Range:Bergstik 77313 Series Rohs Compliant: Yes |Amphenol Communications Solutions 77313-424-20LF

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7731342420LF