Harwin M20-9971046

Conn Unshrouded Header M 20 POS 2.54mm Solder ST Thru-Hole Bag
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9971046.

IHS

Datasheet1 page17 years ago

TME

Newark

Farnell

Inventory History

3 month trend:
+179%

CAD Models

Download Harwin M20-9971046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Amphenol Communications Solutions67996-420HLF
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
Amphenol Communications Solutions67997-420HLF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Poly Bag
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of Harwin M20-9971046 provided by its distributors.

Conn Unshrouded Header M 20 POS 2.54mm Solder ST Thru-Hole Bag
HARWIN 2.54mmpitch20pDouble row pin header Board to Board, Wire-to-board connector, M20series, right angle, Through hole mounting
HEADER, EXTENDED, 2ROW, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Con
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR