What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M20-9981046

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose

$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9981046.

JRH Electronics

Datasheet1 page7 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+3.15%

CAD Models

Download Harwin M20-9981046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.529
$ 0.529
Stock
25,303
33,432
33,432
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Conn Unshrouded Header M 20 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions68691-420HLF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Poly Bag
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 8+8 contacts"
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 7+7 contacts"
Amphenol Communications Solutions67996-420HLF
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
Amphenol Communications Solutions67997-420HLF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Poly Bag

Descriptions

Descriptions of Harwin M20-9981046 provided by its distributors.

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 10+10 contacts"
Headers & Wire Housings 10+10 DIL VERTICAL PIN HEADER TIN
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Header, Tht, 2.54Mm, 20Way; |Harwin M20-9981046.
Harwin M20-9981046 DIL Connector Male Unshrouded 10x10 Throughboard
HARWIN 2.54mmpitch20pDouble row pin header Board to Board, Wire-to-board connector, M20series, right angle, Through hole mounting
10+10 Pos. Male DIL Vertical Throughboard Conn.
HEADER, THT, 2.54MM, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M20-9981046.