Amphenol 57-30500

Connector, D-Sub; Zinc Plated Steel (Shell); 5 A; 1200 VAC (RMS); 50; 22-30 AWG
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 57-30500.

Newark

Datasheet3 pages25 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-111446-7
Conn IDC Connector PL 50 POS 2.54mm Solder RA Thru-Hole Box/Tray
TE Connectivity556039-1
Conn IEEE 488 PL 50 POS 2.16mm IDT ST Cable Mount 50 Terminal 1 Port Box/Tray
TE Connectivity2-746610-0
Conn IDC Connector PL 50 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity553913-1
Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40, Plug
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
DIP Header,Ribbon Cable 2 50pin Pin (Male)

Descriptions

Descriptions of Amphenol 57-30500 provided by its distributors.

Connector, D-Sub; Zinc Plated Steel (Shell); 5 A; 1200 VAC (RMS); 50; 22-30 AWG
Conn SCSI PL 50 POS Crimp ST Cable Mount 50Terminal 1Port
Compliant 44.96 mm Cable, Free Hanging Male 76.84 mm 12 mm Unknown Straight
Connector, PCB, Cable to Panel, Top Entry, 50 Contacts
CONN MICRO-RIBBON 50 POS PLUG SOLDER CUP
50 Contact(s), Male, Solder Terminal, M3.5, Plug
Mini D Ribbon Connector, Plug, 50 Position, Solder; Rango De Producto:-; Conector, Tipo:Micro D; Género:Macho; Núm. De Contactos:50; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Panel; Contacto, Chapado:Dorado |Amphenol Communications Solutions 57-30500
MINI D RIBBON CONN, PLUG, 50POS, SOLDER; No. of Contacts: 50Contacts; Gender: Plug; Connector Type: Micro D; Contact Termination Type: Solder; Product Range: 57 Series; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 57-30500.
  • 5730500