Amphenol 191-3003-026

Flat Cable 26Conductors 30AWG Solid Bare Copper Gray/Black Edge 150V 0.9A
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 191-3003-026. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 191-3003-026.

Newark

Datasheet1 page0 years ago

Electro Sonic

Supply Chain

Introduction Date2012-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-10-18
LTD Date2019-12-31

Related Parts

Wire And Cable, 20 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
TE Connectivity1-1437358-1
171-50G=50P 28Awg S - Ribbon Cable |Madisoncable Te Connectivity 171-50G

Descriptions

Descriptions of Amphenol 191-3003-026 provided by its distributors.

Flat Cable 26Conductors 30AWG Solid Bare Copper Gray/Black Edge 150V 0.9A
Spectra-Zip .050" 1.27mm Flat Cable SPECTRA-ZIP BARE SOLID
Wire And Cable, 26 Conductor(s), 30AWG, 150V, Flat Cable
Flat Cable, 26Cond, 250Ft, 30Awg, 150V; Cable Shielding:Unshielded; No. Of Conductors:26Conductor; Wire Gauge:30Awg; Conductor Area Csa:-; Reel Length (Imperial):250Ft; Reel Length (Metric):76.2M; Jacket Color:Grey Rohs Compliant: Yes |Amphenol Spectra-Strip 191-3003-026

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1913003026