Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-1437356-3

Ribbon Cable, Flat, 16, 28 Awg, 0.08 Mm , 1.27 Mm, 100 Ft, 30.5 M
$ 1.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1437356-3.

IHS

Technical Drawing2 pages10 years ago

TE Connectivity

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.66%

Supply Chain

Introduction Date2011-04-06
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2023-01-19
LTD Date2023-01-26
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-1437356-8
MULTICONDUCTOR CABLE, 9C, 28AWG, 7X36, TC, PVC INS, BLUE RIBBON CABLE, AWM
TE Connectivity6-1437356-1
Cable Ribbon Flat 15Conductors 28AWG 30.5m Tinned Copper PVC Blue 300V Reel
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-114
Ribbon Cable, Spectra Zipr Planar, 14 Core, 28 Awg, 0.072 Mm , 1.27 Mm, 100 Ft, 30.5 M
Amphenol Spectra-Strip191-2801-134
Flat Cable 34Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
TE Connectivity57040-6
Flat Ribbon Cable Polyvinyl Chloride 50Conductors 28AWG 300VAC 30.48m T/R

Descriptions

Descriptions of TE Connectivity 7-1437356-3 provided by its distributors.

Ribbon Cable, Flat, 16, 28 Awg, 0.08 Mm , 1.27 Mm, 100 Ft, 30.5 M
Ribbon cable [TE Connectivity] 171-16G Ribbon cable
16 WAY UNSCREENED FLAT RIBBON CABLE, 20.32 MM WIDTH, 30M
RIBBON CABLE, 16WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 16Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.08mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Blue; Cable Width: 20.32mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171-16G
  • 714373563